Site: Industry
Currency: GBP    
Affix Steel Washers BZP M3 - Pack Of 100

Affix Steel Washers BZP M3 - Pack Of 100

Affix
Standard range
Order Code:

33-1760

Brand: Affix MPN: 33-1760
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.562   £0.550
Price per unit Ex VAT
82 in stock, despatched same dayContact us for additional stock

Plain washer with M3 inside diameter, 6mm outside diameter, suitable for electronic, domestic and general use.


  • Steel material, bright zinc plated finish
  • Manufactured to BS4320
  • Supplied in pack of 100
Type Plain
Size M3
Material Steel
Quantity 100

Order Code: 33-7157

MPN: 337157

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£1.02 £0.870 £0.750
69 in stock, despatched same day

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C