Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Assmann WSW A-FT 25 D-sub Cover Quick-lock 25 Way

Order Code:  

50-1607

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-FT 25 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    9 15 25
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.35
25+ £1.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
369 available to back OrderBack-order availability date - 05/08/2024

Assmann WSW AFT 25 D-sub covers quick-lock 25-way and polyamide insulation. Black, straight cable entry with knurled screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 25
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.20mm
  • Contact direction: right angle
  • Plating: Au
  • Insulator: PBT, UL94V-0
  • Version: Euro Standard
  • Fastening: with locking bolts #4-40 UNC
  • Manufacturer's part no. A-FT 25
Type Housing
Connection N/A
Number of Pins 25
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review