Aim-TTi 1908 Series High Performance Bench/Portable Multimeter 5½ Digit

<P>The <B>1908</B> series are bench or rack mounting digital multimeters that are designed for serious use by professionals, and are at home in the laboratory, workshop or classroom, as well as in the field. The DMMs have functions and features that have been chosen to provide real value and they will carry out a range of measurements, including AC and DC voltage, DC current and True rms AC current, resistance, frequency, capacitance, temperature, continuity and diode test.<BR><BR>The units have dual displays that can be used for either displaying the same measurement in different units or to measure two parameters simultaneously. The DMM has a USB interface as well as RS232 and LAN interfaces. Operates from mains power or internal rechargeable NiMH batteries.</P>
  • Dual measurement and dual display
  • Wideband True rms AC measurement
  • High accuracy and resolution
  • Wide range of maths and data logger functions
  • 120,000 Count display
  • 2u Half-rack sizing with protective buffers
  • PC and system connectivity
  • External remote triggers
  • Supplied with driver software
Order code85-488785-4888
Model number19081908P
InterfacesUSBUSB, RS232, LAN

Measurement ranges
DC Voltage100mV to 1000V in 5 ranges
AC Voltage100mV to 750V in 5 ranges
DC Current10mA to 10A in 5 ranges
AC Current10mA to 10A in 5 ranges
Resistance100Ω to 10MΩ in 6 ranges
Capacitance10nF to 100µF in 5 ranges
Temperature-50°C to +400°C
OtherMaths and data logging functions
continuity and diode test
Display
TypeLCD High contrast, backlit, transflective
Main display17mm 5½ digit
Secondary display10mm 6 digit
Scale length120,000 Counts
OtherLCD Annunciators
overrange and overflow displays
General
AC Input230 or 115V AC
BatteryInternal rechargeable NiMH battery
Operating temperature+5°C to +40°C
Dimensions250 x 97 x 295mm

Trustpilot