Christmas Opening Hours and Delivery Dates here

Aim-TTi CPX400S Power Supply Single 420 'PowerFlex'

Order Code:

85-4578

Brand: Aim-TTi MPN: CPX400S EAN-13: 5060584591016
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £640.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/01/2026

The Aim-TTi CPX400S is a new single output version of the best selling CPX400 series. The ultra-compact design (quarter rack 3U) takes up minimum space for bench or system use. PowerFlex regulation enables the 420W of power to be configured to suit each specific application.

The PowerFlex regulation system used on the Aim-TTi CPX400S combines a high frequency pre regulator with a linear post regulator to give both low noise and good transient response. Each output can operate in constant voltage or constant current mode with automatic crossover and mode indication.

Separate voltage and current meters on each output give a resolution of 10mV and 10mA. The fixed resolution avoids the misinterpretation of readings that can occur with auto-ranging 3 or 3½ digit meters where the decimal point position moves as the reading changes. Coarse and fine voltage controls are provided. The current control is logarithmic enabling low current levels to be set accurately. A view settings button enables limit settings to be checked and adjusted at any time.

Each output incorporates remote sense terminals that can be enabled or disabled at the flick of a switch. Remote sensing is essential for maintaining precise regulation at the load and true metering of the load voltage.


  • PowerFlex design gives variable voltage and current combinations
  • Up to 60V and up to 20A per output (420W maximum)
  • Constant voltage or constant current operation
  • Low output noise and good transient response
  • PowerFlex or fixed-range operation plus custom limits
  • True analogue controls with digital settings locking
  • Outputs can be wired in series or parallel for 120V or 40A
  • Variable OVP trips; safety binding-post terminals
  • 4 digit fixed resolution meters; selectable remote sensing
  • Compact ½ rack 3U case (dual) or ¼ rack 3U case (single)
  • Isolated analogue control interface
  • Manufacturers part no. Aim-TTi CPX400S

Not recommended for use as a battery charger.


Output Voltage 60V
Number of Outputs 1
Power Rating 420W
Input Voltage 110 / 240V
Output Current Max. 20A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot