Aim-TTi EL-R Series Compact Bench Linear PSUs Single Output

<P>The <STRONG>EL series</STRONG> of linear PSUs have been designed to meet the need for a compact power supply that provides good performance at a low price.</P>
  • Single output models
  • Power from 30W to 90W
  • Voltage from 15V to 56V
  • Compact design takes up minimal bench space
  • Linear regulation
  • Quiet operation
  • Excellent line and load regulation
  • Low Noise
  • Good transient response
  • Constant voltage and constant current modes with automatic crossover
  • Coarse and fine voltage control
  • Logarithmic current control enabling low currents to be accurately set
  • Separate digital voltmeter and ammeter for each main output
  • Current limit settings are displayed when output switch is off, enabling verification of settings
  • Bright LED display with 14mm high characters and an update rate of four per second
  • All outputs short circuit proof and protected against external voltages and reverse currents
  • EL302P model features an RS-232 interface to give a basic programmable PSU
  • Complies with EN61010-1 and EN61326
  • Aim-TTi EL series
Mftrs. pt. no.Output voltageOutput currentMax. powerFeaturesOrder code
EL155R0-15V5A75W85-2196
EL183R0-18V3.3A60W85-2192
EL301R0-30V1A30W85-2191
EL3020-30V2A60W85-2193
EL302P0-30V2A60WProgrammable via RS-23285-2194
EL3030-30V3A90W85-2197
EL561R0-56V1.1A60W85-2195
Input VAL (mm)W (mm)H (mm)Weight (kg)
EL155R2502951401605
EL183R1602951401604.4
EL301R852951401603.4
EL3021602951401604.4
EL302P1602951401604.4
EL3032502951401605
EL5611602951401604.4
AC Input115V or 230V AC 50/60Hz
CoolingSilent fan less convection cooling
Output terminals4mm binding post terminals
Operating temperature+5°C to +40°C @20 to 80% RH
Storage temperature–40°C to +70°C

Trustpilot