Christmas Opening Hours and Delivery Dates here

Aim-TTi EL302RT Power Supply Triple Output

Order Code:

85-4566

Brand: Aim-TTi MPN: EL302RT EAN-13: 5060584590750
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £386.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/01/2026

The Aim-TTi EL302RT has been developed from the top selling EL series. By adding four digit meters and switchable remote sensing, the Thurlby Thandar EL302RT offers much higher precision whilst retaining the simplicity of operation which many bench-top power supply users prefer.

The Aim-TTi EL302RT uses true linear regulation for the best possible performance. Excellent line and load regulation is matched by very low output noise and good transient response.

It also incorporates separate voltage and current meters on each main output with a resolution of 10mV and 1mA. The fixed resolution avoids the misinterpretation of readings that can occur with auto-ranging 3 or 3½ digit meters where the decimal point position moves as the reading changes.

Each main output of the Thurlby Thandear EL302RT has a DC on-off switch. This enables voltage and current settings to be viewed before the load is connected and allows multiple outputs to be controlled individually. Surprisingly, many power supplies omit this essential feature.
The Aim-TTi EL302RT uses classic analog controls for voltage and current. The large and bright displays have a fixed resolution to avoid confusion. Preset voltage and current levels are shown when the DC output switch is turned off. Remote sense is available when needed but is disabled by setting the switch to local.


  • Single outputs, 30V/1A, 18V/3.3A, 56V/1.1A, 15V/5A, 30V/3A
  • Single, dual or triple outputs, 30V/2A
  • Independent digital voltage and current meters for each output with 4 digit resolution
  • Switchable local or remote sensing
  • Constant voltage or constant current operation
  • Variable 1.5 to 5.0V auxiliary output at 2A (EL302RT)
  • Compact design uses less bench space
  • Silent fan-free cooling
  • DC output switches, automatic mode indication
  • Manufacturer's part no. Aim-TTi EL302RT

Not recommended for use as a battery charger.

Output Voltage 30V
Number of Outputs 3
Power Rating 320W
Input Voltage 230V
Output Current Max. 2A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot