Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Re-reeling orders placed after 16:30 will be processed the next working day.
The Aim-TTi HA1600A is a fast, easy to use mains and harmonics analyser with a large and high resolution graphical display, capable of continuous real-time analysis. The HA1600A is intended primarily as a dedicated harmonics and flicker analyser for compliance quality measurements, but it can also be used as a general purpose mains analyser.
The unit is available with range of power connectors to suit different
national standards. A printer interface is included for record keeping and
archiving, along with both RS-232 and USB interfaces for PC connectivity.
The
Aim-TTi HA1600A is a high speed, high accuracy ac power analyser for
single phase loads of up to 16A RMS. Dual power cables allow the supply to the
load to be independent of the supply to the instrument. The output to the load
is via a front panel mounted ‘standard’ mains connector. A wide range of power
connectors is available including most national types.
The HA1600A can measure Watts, VA, Volts rms, Volts peak, Amps rms, Amps peak, Crest factors, THD, Power factor, Frequency and Inrush current. The large display can show multiple parameters simultaneously as well as graphical representations of voltage and current waveforms. Dual 16 bit Analog to Digital converters continuously sample both voltage and current and give a wide dynamic range. A fast Digital Signal Processor gives the performance needed for continuous real-time analysis of the data. Advanced algorithms yield accurate results, using extended precision or floating point arithmetic wherever necessary.
Accuracy | Better than 0.2% ±1mA, up to 16A |
---|---|
Channel 1 Frequency Range | 43 to 67 Hz |
Frequency Range | 43 to 67 Hz |
Resistance Measurement Range | 3mΩ (shunt) |
Testing Range | 115V (±200V pk) 230V (±400V pk) |
Testing Type | Mains/Harmonics Analyser |
Type | Mains/harmonics analyser |
To use this facility please Sign In.
Sign In