Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Aim-TTi LCR400 Precision LCR Bridge with Limits Comparator

<p>The <B>LCR400</B> is an LCR bridge that uses innovative design techniques to give a low-cost, precision instrument that is suitable for a wide range of uses, from laboratory to quality control to goods-inwards inspection. Optional accessories include four-terminal SMD tweezers for measuring surface mount components, an adaptor for converting the test fixture into a set of four BNC sockets and Kelvin clip test leads set (requires the BNC Adaptor).</p>
  • Measurement accuracy of 0.1%
  • Test frequencies up to 10kHz
  • Automatic component recognition
  • Range hold function prevents autoranging when changing components
  • Limits comparator
  • Eight 'pass bins' and two 'fail bins' for component sorting by measured value
  • High quality built-in four terminal component test fixture
  • Suitable for axial and radial components
  • Unobstructed test fixture for ease of use with bandoliers
  • Dual five digit high brightness displays
  • Non-volatile memory for up to nine set-ups
  • RS-232 interface
  • Available with accessories which extend the instruments range of use, please see below
  • Complies with EN61010-1 and EN61326
  • Aim-TTi LCR400
Measuring ranges
Resistance0.1mΩ to 990MΩ
Inductance0.001H to 9900H
Capacitance0.001pF to 99000µF
D0.001 to 999
Q0.001 to 999
Measurement functions
ParametersR, L, C, D, Q
SelectionManual or automatic selection of R, L or C
ModesSeries or parallel equivalent circuit
Zero functionNulls out up to 100pF at test fixture
Measurement frequency100/120Hz, 1kHz, 10kHz selectable
General
AC Input115V or 230V AC 50/60Hz
Dimensions (mm)360 x 240 x 95
Weight (kg)2.9
Operating temperature+5°C to +40°C @20-80% RH
Storage temperature-40°C to +70°C