Aim-TTi MX Series Triple Output Bench Power Supplies 315W and 375W

<p>A range of versatile, high performance triple output DC power supplies that have the features and performance that make them ideal for professional use in the laboratory, workshop, classroom, etc.<br/><br/> The three fully functional outputs have fully variable voltage and current and can operate in constant voltage or constant current modes. Each output is supported by simultaneous high resolution LCD metering, switchable remote sensing, and individual or combined output On/Off with programmable sequencing. To give the PSUs more flexibility for different applications, each output is multirange to give the choice of higher voltage or higher current. For tasks where higher power is required, two of the outputs may be combined internally to provide twice the power from a single output.<br/><br/> There is a choice of models, either 315W or 375W models, and each model is available with or without digital interfaces. The PSUs have intuitive, easy to use controls and clear readouts, making them easy to operate. There are comprehensive setting memories, with 50x per output plus 50 linked memories and all outputs have variable OCP and OVP trips.</p>
  • Three full performance output
  • Multiple voltage/current ranges
  • High resolution LCD meters
  • Selectable voltage tracking
  • Numeric or spin-wheel control
  • 3U ½ Rack case for bench or rack mounting
  • Low output noise and ripple
Order code85-489085-4891
Model no.MX100TMX180T
Order code85-4892Order code85-4893
Model no.MX100TPModel no.MX180TP
OutputsOutputs
Number of outputs3Number of outputs3
Output 1Output 1
Range 10 to 35 V 1mA to 3ARange 10 to 15V 1mA to 10A
Range 20 to 16V 1mA to 6ARange 20 to 30V 1mA to 6A
Range 3-Range 30 to 60V 1mA to 6A
Output 2Range 4 ***0 to 15V 1mA to 20A
Range 10 to 35V 1mA to 3ARange 5 ***0 to 30V 1mA to 12A
Range 20 to 16V 1mA to 6ARange 6 ***0 to 60V 1mA to 6A
Range 3 *0 to 35V 1mA to 6ARange 7 ***0 to 120V 1mA to 3A
Output 3Output 2
Range 10 to 35V 1mA to 3ARange 10 to 15V 1mA to 10A
Range 20 to 70V 1mA to 1.5ARange 20 to 30V 1mA to 6A
Range 3 **0 to 70V 1mA to 3ARange 30 to 60V 1mA to 3A
Output 3
* Available when Output 3 is disabledRange 10 to 5.5V 10mA to 3A
** Available when Output 2 is disabledRange 20 to 12V 10mA to 1.5A
Range 3-
*** Available when Output 2 is disabled

ModelMX100xMX180x
Output modesConstant voltage or constant currentConstant voltage or constant current
Transient response< 100µs< 150µs
Digital I/F (TP models)USB, RS-232, GPIB, LANUSB, RS-232, GPIB, LAN
Input
Voltage110 to 240V AC110 to 240V AC
Power500VA600VA
Meters
Output 15-digit V and I meters5-digit V and I meters
Output 24-digit V and I meters5-digit V and I meters
Output 34-digit V and I meters3½-digit V and I meters
Resolution o/p 11mV 0.1mA1mV 1mA
Resolution o/p 210mV 1mA1mV 1mA
Resolution o/p 310mV 1mA10mV 10mA
General
Operating temperature+5°C to +40°C+5°C to +40°C
Dimensions212 x 130 x 375mm212 x 130 x 375mm

Trustpilot