Christmas Opening Hours and Delivery Dates here

Aim-TTi PL303 Power Supply Single 0-30V/0-3A

Order Code:

85-4571

Brand: Aim-TTi MPN: PL303 EAN-13: 5060584590880
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £315.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

A 0 to 30V, 0 to 3A power supply from Aim-TTi's PL series.

The PL series achieves an exceptional power density for a linear regulated power supply by offering up to 90 watts from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench.

Despite its small size and linear regulation, the New PL series generates relatively little heat through the use of an advanced phase controlled pre-regulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages. The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.


  • High performance linear regulated power supply
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density, up to 90W per output
  • Manual control features as per New PL Series
  • Manufacturers part no. Aim-TTi PL303

Not recommended for use as a battery charger.

Output Voltage 30V
Number of Outputs 1
Power Rating 90W
Input Voltage 115 / 230V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot