Christmas Opening Hours and Delivery Dates here

Aim-TTi PLH250 Power Supply Single 0-250V/0-0.375A

Order Code:

85-4574

Brand: Aim-TTi MPN: PLH250 EAN-13: 5060584590941
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £407.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

The Aim-TTi PLH250 retains the ultra compact format, high power density, and smart analog controls of the PL series but offers voltages up to 250V to cover applications beyond the capabilities of standard bench PSUs and into areas such as magnetics.

As technology has changed, many products have moved from analog controls to digital ones. Although digital controls suit many instruments, they do not necessarily suit a bench power supply. Customer research shows that many users prefer the speed and simplicity of conventional analog controls for setting voltage and current. Digital controls may offer greater precision, but often at the expense of ease of use. With this in mind, the Aim-TTi PLH250 has retained the true analog controls of its best selling sister products, the PL series.

The main disadvantage of analog controls is stability and security. The settings of analog potentiometers can drift over time. More importantly, the settings can be changed accidentally with potentially serious consequences. The Thurlby Thander PLH250 incorporates S-Lock. One press of the Lock button transfers control of voltage and current from the analog controls to internal digital circuitry. This offers not just complete security, but exceptional stability as well with each setting controlled by an instrumentation quality DAC.


  • Single output 120V 90W or 250V 94W
  • Linear regulation - for the best performance
  • Ultra-compact design - uses up less space
  • True Analog controls - for ease of use
  • S-Lock function instantly lock settings
  • V-Span function customise the voltage range
  • Low current range and current meter averaging
  • DC output switches and view limits button
  • Selectable remote sense terminals
  • Manufacturer's part no. Aim-TTi PLH250

Not recommended for use as a battery charger.

Output Voltage 250V
Number of Outputs 1
Power Rating 94W
Input Voltage 115 / 230V
Output Current Max. 0.375A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot