Aim-TTi QL355 SII Power Supply Single 0-35V/0-5A

Extended range
Order Code:

85-4567

Brand: Aim-TTi MPN: QL355 SII EAN-13: 5060584590835
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £463.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/04/2025

The Aim-TTi Single QL355 SII offers an unparalleled level of precision. Voltage and current are controlled using instrumentation quality 16-bit DACs enabling voltages to be set to 1mV resolution even at full output voltage. Indeed, the accuracy is sufficient for the QL to be used as a calibration source for some hand-held DMMs.

The Aim-TTi Single QL355 SII provides multiple ranges for increased current capability at lower voltages. The QL355 SII uses pure linear technology and offers unrivalled performance in terms of regulation, output noise and dynamics. Line and load regulation are close to the limit of measurement. Recovery time from transient current pulses is better than 50μs.

Of equal importance for critical applications in areas such as telecoms is common mode noise current (the noise current flowing between the output terminals and ground). This is less than 4μA rms on the QL355 SII dramatically better than most other PSUs.


  • Single output or triple output models
  • Setting by direct numeric entry or spin wheel
  • 1mV resolution at up to 56V
  • Multiple ranges for increased current flexibility
  • Multiple non-volatile setting memories
  • OVP and OCP trips with alarm output
  • Selectable remote sense terminals
  • Linked-mode operation of main outputs (triple)
  • Auxiliary output variable 1.00V to 6.00V at 3A (triple)
  • Manufacturer's part no. Aim-TTi QL355 SII

Not recommended for use as a battery charger.


Number of Outputs 1
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Max. 35V
Output Voltage Min. 0V
Power Rating 105W
Supply Voltage Range 115 / 230V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot