Christmas Opening Hours and Delivery Dates here

Aim-TTi QPX1200S Power Supply 1200W 'PowerFlex'

Order Code:

85-4580

Brand: Aim-TTi MPN: QPX1200S EAN-13: 5060584591030
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £1211.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

The Aim-TTi QPX1200S is a laboratory DC power supply with a maximum total output power of 1200W and is suited to both bench-top and system applications.

The QPX1200S is a different type of laboratory power supply designed to meet the need for flexibility in the choice of voltage and current. A conventional PSU has a fixed current limit giving a power capability that reduces directly with the output voltage. The Aim-TTi PowerFlex design of the QPX1200S enables higher currents to be generated at lower voltages within an overall power limit envelope. Each output can provide three times the current of a conventional PSU of the same maximum voltage and power. The PowerFlex regulator includes a linear output stage giving the QPX1200S exceptionally low output noise for a unit of this power, and ensuring good transient response.

The QPX1200S is housed in a 350mm wide case suitable for use on the bench-top. Output and remote sense terminals are mounted both on the front and on the rear panel along with the analog and logic interface connectors and, on the QPX1200SP, the bus interface connectors.


  • PowerFlex design with 1200W maximum power
  • Wide range of voltage/current combinations
  • Up to 60V and up to 50A within a power envelope
  • Linear final regulation provides very low output noise and fast transient response
  • Setting by direct numeric entry or by spin wheel
  • High setting resolution of 1mV in up to 60V
  • Multiple non-volatile setting memories
  • Variable OVP and OCP trips
  • Low resistance and power calculation
  • Analog control interfaces for voltage and current
  • Bench or rack mounting with front and rear terminals
  • Not recommended for use as a battery charger.
  • Manufacturer's part no. Aim-TTi QPX1200S
Output Voltage 60V
Number of Outputs 1
Power Rating 1200W
Input Voltage 110 to 240V
Output Current Max. 50A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot