Christmas Opening Hours and Delivery Dates here

Aim-TTi QPX600DP Power Supply Dual 600W PowerFlex

Order Code:

85-4602

Brand: Aim-TTi MPN: QPX600DP EAN-13: 5060584591375
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £1818.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/01/2026

The Aim-TTi QPX600DP is a dual output DC power supply with a maximum total output power of 1200 watts and is suited to both bench-top and system applications. To meet a wide variety of needs, the QPX600DP adds a comprehensive array of digital bus interfaces. RS-232, USB, GPIB and LAN (Ethernet) with LXI support are all provided as standard.

Each of the digital bus interfaces provides full control of voltage, current, output on/off and set-up, plus read-back of voltage, current and status. The interfaces are at ground potential and are opto-isolated from the output terminals. The GPIB interface is compliant with IEEE-488.1 and IEEE-488.2. Currently GPIB remains the most widely used interface for system applications.

An RS-232/RS-423 interface is provided for use with legacy systems. This type of serial interface remains in common use and is perfectly satisfactory for the control of power supplies because data speed is not an issue. USB provides a simple and convenient means of connection to a PC and is particularly appropriate for small system use. A USB driver is provided which supports Windows 2000, XP , Vista and Windows 7.


  • Dual independent or tracking 600W outputs
  • PowerFlex+ design gives ultra-wide range of voltage/current combinations
  • Up to 80V and up to 50A within each power envelope
  • Isolated tracking of voltage only, or voltage plus current
  • Smart metering and tracking functions facilitate series or parallel wiring for up to 160V or 100A
  • Low output noise and ripple
  • Bench or rack mounting
  • Variable OVP and OCP trips
  • Analog control interfaces for voltage and current
  • GPIB, RS232, USB and LAN interfaces
  • Not recommended for use as a battery charger.
  • Manufacturer's part no. Aim-TTi QPX600DP
Output Voltage 80V
Number of Outputs 2
Power Rating 600W
Input Voltage 110 to 240V
Output Current Max. 50A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot