Aim-TTi Single Power Supply USB/RS232/LAN (LXI)/Analog PL601-P

<P>The Aim-TTi PL601-P achieves an exceptional power density for a linear regulated power supply by offering up to 90W from a &frac14; rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot.</P><P>Despite its small size and linear regulation, the Aim-TTi PL601-P generates relatively little heat through the use of an advanced phase controlled pre-regulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages.</P><P>The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.</P><P>To meet the varying needs of todays engineers, the Aim-TTi PL601-P has a comprehensive array of interfaces is provided. RS-232, USB and LAN (Ethernet) with LXI support are provided as standard. An additional GPIB interface is also optionally available.</P><P>Each of the digital bus interfaces provides full control of voltage, current, and output on/off, plus read-back of voltage, current and status. The interfaces are at ground potential and are opto-isolated from the output terminals.</P>
  • High performance linear regulated power supplies
  • Full digital remote control and readback
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 90W per output
  • Manual control features as per New PL Series
  • Manufacturers part no. Aim-TTi PL601-P
Model PL601-P0V to 15V at 0 to 5A
Digital bus interfaces:RS-232, USB, LAN (LXI)
RS-232:Standard 9-pin D connector. Baud rate 19,200 max.
USB:Standard USB hardware connection. Operates as a virtual COM port
Ethernet (LAN):Standard 10/100 base-T
Conforming to:IEEE-488.1 and IEEE-488.2
LXI Compliance:LAN interface is compliant with LXI-C. (LXI is the abbreviation for Lan eXtensions for Instrumentation)
Voltage setting
Setting resolution: 1mV
Setting accuracy: ±(0.05% +10mV)
Current setting
Setting resolution: 0.1mA (0.01mA on 500mA range)
General specifications
Input
AC Input: 230V AC or 115V AC ±10%, 50/60Hz. Installation Category II
Input Power: Single output models - 280VA max.; Dual output models - 560VA max
Temperature and environmental
Operating range: +5°C to +40°C, 20% to 80% RH
Storage range: -40°C to +70°C
Environmental: Indoor use at altitudes up to 2000m, Pollution Degree 2
Cooling: Intelligent variable-speed low noise fan assists convection
Safety and EMC
Safety: Complies with EN61010-1
EMC: Complies with EN61326
Physical
Dimensions: Single output models - 107mm x 131mm (¼ rack 3U) x 343mm
(sizes exclude feet, knobs and terminals)
Weight: Single output models - 4 to 9kg

Trustpilot