Aim-TTi TG2000 20MHz DDS Function Generator

Extended range
Order Code:

85-4532

Brand: Aim-TTi MPN: TG2000 EAN-13: 5060584590057
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £624.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/02/2025

The Aim-TTiTG2000 breaks new ground by offering a high quality DDS function generator at a significantly lower price. DDS (direct digital synthesis) is a technique for generating waveforms digitally using a phase accumulator, a look-up table and a DAC. The accuracy and stability of the resulting waveforms is related to that of the crystal master clock. When correctly engineered, the DDS generator offers not only exceptional accuracy and stability but also high spectral purity, low phase noise and excellent frequency agility.

Unlike some other generators which only provide digital control of frequency, every function is digitally controlled enabling complete instrument set-ups to be stored, or full remote control to be implemented. The Aim-TTiTG2000 can generate waveforms between 0.001Hz and20MHz with a resolution of six digits and a one year accuracy better than 10ppm. The TG1000 has a 10MHz limit.

Amplitude is variable between 5mV and 20V pk-pk from a source impedance of 50Ω or 600Ω. Unlike many generators, the waveform quality remains excellent over the full amplitude range. The Aim-TTiTG2000 also includes both an RS-232 interface and USB interface. These interfaces can be used for remote control of all of the instrument functions and for remotely storing instrument set-ups.


  • 0.001Hz to 10MHz or 20MHz frequency range
  • 6 digits or 1mHz resolution
  • 1ppm stability and 10ppm one year accuracy
  • Low distortion, high spectral purity sine waves
  • Internal phase continuous sweep, lin or log
  • AM, FSK, gated and tone switching modes
  • 5mV to 20V pk-pk from 50Ω or 600Ω
  • Storage for multiple instrument set-ups
  • USB and RS232 Interfaces
  • Low cost
  • Manufacturers part no. Aim-TTi TG2000
Display Type LCD
Frequency Range 0.001 to 10000000Hz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot