Christmas Opening Hours and Delivery Dates here

Aim-TTi TGA12102 100 Ms/s 2 Channel Waveform Generator

Order Code:

85-1290

Brand: Aim-TTi MPN: TGA12102 EAN-13: 5060584590224

Discontinued


This dual channel waveform generator from the TGA1200 series combines a true variable clock arbitrary generator with a high performance DDS function generator and pulse generator in a single instrument.


  • Dual channel
  • 100MS/s 12-bit arbitrary waveform capability using true variable clock architecture
  • 1M point waveform memory per channel
  • 40MHz function generators using Direct Digital Synthesis (DDS)
  • Multiple standard waveforms including sine, square, triangle, haversine, ramps, pulse and sin(x)/x
  • Pulse train pattern generation for up to 10 pulses
  • Complex waveform sequencing and looping capability
  • Wide range sweep, AM, tone switching and signal summing
  • Inter-channel triggering, summing and phase control
  • Phase locking on multiple generators
  • Waveform creation/editing tools built-in
  • Built-in trigger generator, gated and triggered burst modes
  • Tone switching facilitates precision DTMF generation
  • RS-232 and GPIB (IEEE-488.2) interfaces for external control and waveform loading
  • Size 335 x 350 x 130mm
Type Universal arbitrary waveform generator
Frequency Range 0.1Hz to 100MHz
Amplitude 5mVpp to 20Vpp
Display Type 4 Line Backlit Dot-Matrix LCD
Frequency Accuracy ±10ppm
Height 130mm
Interface RS232/USB/GPIB
Length 335mm
Operating Temperature Range 5 to 40°C
Power Source 100 to 230Vac
Width 350mm

Trustpilot