Aim-TTi TGR1040 10MHz to 1000MHz Rf Signal Generator

Order Code:

85-1292

Brand: Aim-TTi MPN: TGR1040 EAN-13: 5060584590408

Discontinued


The TGR1040 is a low cost, synthesised RF signal generator with a 10MHz to 1GHz output that incorporates the essential features required for most development, test and service work. It can be operated using either numeric or rotary controls or can be remotely controlled via either an RS-232 or GPIB interface.


  • Synthesised RF generator
  • 10MHz to 1GHz frequency range
  • 2ppm accuracy
  • -127 to +7dBm amplitude
  • 4 line backlit alphanumeric LCD display
  • RS232 (built-in) / GPIB interface (optional)
  • 100 / 115 / 230V AC power source
  • 5°C to 40°C temperature range
  • 1kHz stability at any frequency
  • ±2ppm accuracy over 5°C to 40°C
  • Amplitude control in 0.1dB steps
  • FM modulation, internal or external
  • 80 character back-lit LCD display
  • Keyboard and rotary encoder control
  • Non-volatile storage for 9 user set-ups
  • Outstanding Price/Performance ratio
  • 330mm length, 212mm width, 130mm height
  • 4.6kg weight
  • Aim-TTi type TGR1040
Type RF generator

Reviews


Be the first to submit a review

Trustpilot