Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Airgineers USB Charger is fitted with a PH2.0 connector to enable charging of Airgineers batteries.
The charger is designed with a slide switch, allowing you to change the output voltage between 4.2V or 4.35V. Requiring just a USB connection, this charger is ideal for charging batteries on the go, or at competitions!
For use with the Airgineers range: Design, Build, Fly, Compete!
Features:
Note: The use of a plug-in mains 5V, 1A USB charger is recommended when charging a battery using the Airgineers 1 Way USB charger.
Do not plug the Airgineers 1 Way USB battery charger into a device USB port directly.
Connector | PH2.0 |
---|---|
Current | 500mA |
Dimensions | 52 x 25 x 14mm |
Input Voltage | 5V |
Output Voltage | 4.2 / 4.35V |
Type | Battery charger |
Weight | 8.5g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In