Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Airgineers CCW 716 Motor is small in size, but certainly not in power. Running at approximately 66,880RPM, these motors are ideal for incredibly agile micro-drones. The rotational direction of these motors can be determined by the colours of their wires, making the assembly process simpler.
For use with the Airgineers range: Design, Build, Fly, Compete!
Type | Motor |
---|---|
Dimensions | 20.15 x 7.04mm |
ECS/Motor | Brushed |
Quantity | 1 Motor |
Recommended Motor PWM Frequency | 6000Hz |
Rotational direction | Counter Clockwise |
RPM | 66,880 |
Shaft Diameter | 0.8mm |
Weight | 3.8g |
Wires | Black and White |
To use this facility please Sign In.
Sign In