Airgineers Micro-Drone FPV Camera and Transmitter

Order Code:

70-1174

Brand: Airgineers MPN: SKU981467

Discontinued


A tiny FPV (First Person View) camera and transmitter unit which boasts a wide viewing angle and a 40-channel*, 25mW transmitter.

This is the same camera that is used in the Airgineers Micro-Drone starter kits so it is an ideal replacement part as well as being perfect for use in other radio-control or robotics applications.


  • 5.8GHz
  • 40 channels*
  • 25mW power
  • Integrated transmitter and antenna
  • 120° viewing angle
  • 2.5 to 5.5V operating voltage
  • Size: 17.5 x 17 x 14mm
  • Weight: 4g
*Please see the datasheet for permissible frequencies for use in the UK.
Type Camera and transmitter

Questions


*Question functionality currently disabled


Wednesday, September 4, 2019 Question by: Rapid Customer | Product code: 70-1174
Q. Hi, If i wanted to receive the video on something else other than the goggles would that be possible and if so what would be needed to receive it other than a screen.
A. Hi Aaron, thank you for your question. You would need a receiver like what is fitted in the googles that can pick up that specific frequency of transmission.


Thursday, June 20, 2019 Question by: Rapid Customer | Product code: 70-1174
Q. Which receiver does this need please?
A. Hi Nige, thank you for your question. The receiver is built into the googles.


Tuesday, March 13, 2018 Question by: Rapid Customer | Product code: 70-1174
Q. if you buy a battery separately, does it plug directly into the camera the ones for the drone or do you have to connect it to the circuit board to give it power?
A. Hi fluffy rabbit, thank you for your question. The camera comes with a connector that plug straight onto the battery and run stand alone. In the application of the micro drone, we cut the connector off and solder straight to the PCB so one battery powers both.


Tuesday, March 13, 2018 Question by: Rapid Customer | Product code: 70-1174
Q. does it come with a battery?
A. Hi Bobb, thank you for your question. No battery is supplied with this unit as it is designed to be connected to a power source.

Reviews


Great Video Aids

Reviewed by: RC Sailing - Tuesday, October 26, 2021
Great fast service and Great Video Aid For positioning and framing shot prior hitting record ! Video clip says it all ! https://www.youtube.com/watch?v=AlBTwnOWOQw


Trustpilot