Airgineers Micro-Drone Motors

<P>These tiny little motors pack some serious punch, which means they are perfect for incredibly agile micro-drones.</P><P>These are the same specification motors as those included in the Airgineers Micro-Drone starter kits. This makes them ideal for spares or replacements, as well as being useful for many other miniature model and robotic applications.</P>
  • Diameter 6mm
  • 59,000RPM
  • Length 15mm
  • Pre-wired with 1.25mm connector for use with the Airgineers flight controller
  • Available in CW (blue and red wire) or CCW (black and white wire) versions
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Airgineers (discontinued version) 59,000RPM Micro-Drone Motor CW
Airgineers (discontinued version) 59,000RPM Micro-Drone Motor CW
Standard range
SKU981510
1+ £1.23

4 in stock, despatched same dayContact us for additional stock
Motor
Airgineers (discontinued version) 59,000RPM Micro-Drone Motor CC
Airgineers (discontinued version) 59,000RPM Micro-Drone Motor CC
Standard range
SKU529970-CCW
1+ £1.23

217 in stock, despatched same dayContact us for additional stock
Motor


Trustpilot