Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Airmaster CRMINI Oil Filled Radiator has a very compact and light design. It features silent operation and provides an instant flow of heat. It benefits from variable thermostat control and a cut-out switch for overheating and thermal safety protection. A carry handle allows the heater to be easily moved.
Specification:
Voltage: 240V
Power Output: 500W
Ingress Protection: IP20
Dimensions: 410 x 135 x 270mm
Fuel | Electricity |
---|---|
Lifetime Warranty | No |
Output | 500W |
Supply | 230V |
Type | Oil-filled radiator |
To use this facility please Sign In.
Sign In