Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Airmaster UFH2TN Upright Fan Heater is constructed from flame-retardant material with a streamline upright design that is stable and versatile. Fitted with an adjustable thermostat offering 3 settings: Normal (Cool Air), Warm (1,000W) or Hot (2,000W) for instant heat. A neon power indicator light shows that the device is working.
For added safety it has automatic thermal cut-out, frost watch and Thermo-Guard overheat protection. Thermal link protected to increase element life expectancy. It also has an integrated carrying handle for easier movement around the home or office.
Complies to British Safety Standards BS EN 60335-2-30, International Standards IEC 335-2-30.
Specification:
Input Voltage: 220-240V
Output Rating: 2,000W
Frequency: 50Hz
Cable Length: 1.7m
Class: 1
Dimensions: 250 x 215 x 130mm
Weight: 1.0kg
Fuel | Electricity |
---|---|
Lifetime Warranty | No |
Output | 2000W |
Supply | 230V |
Type | Fan heater |
To use this facility please Sign In.
Sign In