Christmas Opening Hours and Delivery Dates here

Akasa AK-450-5G Silver Compound 450 5g

Order Code:

55-2359

Brand: Akasa MPN: 185901 EAN-13: 4710614522244
Qty Unit Price (Ex VAT)
1+ £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
599 available to back orderBack-order availability date - 04/02/2026

This silver compound 450 from Akasa is a 5g tube of grey conductive paste that contains silver and is characterised by its excellent heat conductivity. Designed especially for PC CPU's, the paste can be evenly spread with the inlcuded spreader card on the cooling object.


  • Grey colour
  • Heat conductivity: 9.24 W/mK
  • Temperature range up to 200ºC
  • Type: AK-450
  • Suitable for all CPU's
  • Manufacturer's part AK-450-5G
Type Heatsink compound
Size 5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot