Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Akasa AK-CC4008HP01 Venom Voodoo Performance CPU Cooler

Order Code:  

55-5772

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CC4008HP01 Copy to clipboard EAN-13: 4710614531987
 Report an error

Discontinued

This venom voodoo performance CPU cooler from Akasa has been designed with six high capacity heatpipes with direct CPU contact, plus twin 12cm viper fans for high performance. Equipped with numerous excellent features, including the S-Flow fan which provides 30% more airflow. The noise level ranges from 6.9-28.9 dBA, while the fan life expectancy is an impressive 50,000 hours.


  • Air flow rate: 142m³/h
  • Hydraulic bearing
  • Voltage rating: 12V DC
  • Fan dimensions: 120 x 120 x 25mm
  • Fan speed: 600-1900rpm
  • Heatsink dimensions: 131 x 129.5 x 163.5mm
  • Heatsink material: Copper tin plated (ASTM B-152)
  • Heatpipe: 6mm x 6
  • Fan connector: 4-pin PWM
  • PC base: Intel® 775, Intel® 1150, 1155, 1366 and 2011; AMD AM2, AMD AM2+, AMD AM3, AMD AM3+, AMD FM1
  • Airflow: 83.63 CFM
  • Air pressure: 2.98mm H2O
  • Weight: 1065g
  • Manufacturer's part AK-CC4008HP01

Reviews


Be the first to submit a review