Akasa AK-FN066 22cm Case Fan

Order Code:

55-5727

Brand: Akasa MPN: AK-FN066 EAN-13: 4016138463101
  • Country of Origin: Taiwan

Discontinued


This case fan from Akasa has a huge diameter of 22cm and offers the ultimate airflow in your PC housing, therefore providing your hardware and system components with plenty of fresh air.

The crystal clear fan produces 95 CFM of airflow to direct towards your motherboard, VGA card(s) and RAM, improving the system stability.


  • Low noise operation
  • Air flow rate: 96m³/h
  • Colour: Transparent
  • 220 x 220 x 30mm (170mm fittings)
  • Fan speed: 600 rpm
  • Noise generation: 24 dBA
  • Power connections: 4-pin
  • Type of bearing: Sleeve bearing
  • Current rating: 0.28A
  • Voltage rating: 12V DC
  • Fan life expectancy: 30,000 hours
  • Manufacturer's part AK-FN066
Type Case fan
Size 220 x 220mm

Reviews


Be the first to submit a review

Trustpilot