Akasa AK-ICR-13 USB 3.0 SuperSpeed Memory Card Reader

Akasa AK-ICR-13 USB 3.0 SuperSpeed Memory Card Reader

Akasa
Order Code:

55-3897

Brand: Akasa MPN: AK-ICR-13 EAN-13: 4710614532120
  • Country of Origin:

Discontinued


This USB 3.0 SuperSpeed memory card reader from Akasa has been designed for easy installation into a 3.5in PC front bay. Up to 10 times faster than USB 2.0, with a data transfer rate of 5Gb/s (USB 3.0), the reader is also equipped with an Additional USB connection offering more possibilities.

Compatible with: SD, SDHC, SDXC, MicroSD, MicroSDHC, MMC, MMC mobile, xD, memory stick, memory stick pro, memory stick pro duo and memory stick micro.


  • Black or white front fascia panels
  • SuperSpeed USB 3.0 port
  • Six slot memory card reader
  • External USB 3.0 type A port
  • Accepts all popular memory cards
  • SDXC compatible
  • Plug and Play
  • Manufacturer's part AK-ICR-13

System requirements: Windows® 98SE, ME, 2000, XP, Windows Vista™, Windows® 7, from Mac OS 8.6 on.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C