AKG DJ Headphones K 518 Dj Black

Order Code:

60-3459

Brand: AKG Harman MPN: K518BLK EAN-13: 0282922641534
  • Country of Origin:

Discontinued


These black DJ headphones from AKG have a powerful sound, perfect screening and patented 3D axis rotating mechanism, while producing a rich sound. The enclosed design ensures optimum isolation from ambient noise. In addition, a maximum mechanical strength and high SPL capability ensures excellent sound quality, while offering high wearing comfort. The headphones can also be folded so that it will fit in any pocket anyway.


  • Powerful bass-intensive sound
  • 3D-axis folding mechanism for ease of handling and comfort
  • 3D-axis folding mechanism: the ear cups can be folded inwards and rotate 360​°
  • Enclosed design keeps out unwanted background noise
  • Extremely robust
  • High maximum volume
  • Gold-plated plug
  • iPhone compatible
  • Frequency range: 16-24,000Hz
  • Impedance: 32 Ω
  • Sound pressure: 115dB
  • Connection: 3.5mm jack
  • Cable length: 2.5m
  • Weight: 150g
  • Colour: black
  • Manufacturer's part K518BLK
Type DJ
Cable length 2.5m
Colour Black
Frequency Range 16 to 24000Hz
Impedance 32Ω

Reviews


Be the first to submit a review

Trustpilot