AKG K81 DJ Headphones

Order Code:

60-3906

Brand: AKG Harman MPN: 302582 EAN-13: 9002761016048
  • Country of Origin:

Discontinued


These DJ headphones from AKG have a unique design providing optimum isolation from ambient noise, offering maximum ruggedness. Their high SPL capability ensures exceptional sound quality, while other impressive features include high wearing comfort and powerful low end imaging.


  • 3D folding mechanism
  • High volume
  • Closed-back design
  • High wearing comfort
  • High sound pressure level
  • Optimum isolation from ambient noise
  • Resistant to heavy usage
  • Soft, replaceable artificial leather pads
  • Detented adjustable headband.
  • Max. power: 200mW
  • Sound pressure (max./per channel): 115dB
  • Frequency range: 16-24,000Hz
  • Weight: 150g
  • Colour: silver/black
  • Manufacturer's part 302582
Type Over ear closed back
Cable length N/A
Colour Black
Frequency Range 16 to 24,000kHz
Impedance N/A

Reviews


Be the first to submit a review

Trustpilot