Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ALM DJ18J Spark Plug is suitable for many petrol brush cutters, chainsaws, garden vacuums, grass trimmers, hedge trimmers and other small engines fitted with a 14mm plug. Compares to:
AC Delco: CS15T, CS44TA, CS45T.
Autolite: 2956, XST2956.
Bosch: HS6E, HS8E.
Brisk: U17.
Champion: DJ8J.
Denso: T20MU, T20M-U, WA20M-U, stk 6029, stk 6030.
Eyquem: 500CJT.
General Motors: 5613727, 5613086.
Magneti Marelli: SW5C.
Mega-Fire: SE-J8D.
Motorcraft: AF3NX, AF5NX, stk 103.
Newstar: N6C.
NGK: BM6F, BM7F, stk 6221, stk 6421.
Prestolite: 14F7N, 14F3N.
Type | Trimmer accessories |
---|
To use this facility please Sign In.
Sign In