ALM GP006 Trimmer Cut Head & Lines to Suit Ryobi Toro McCulloch Trimmers

Extended range
Order Code:

95-0750

Brand: ALM Manufacturing MPN: GP006 EAN-13: 5016531500600
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.98   £7.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ALM GP006 Trimmer Cut Head & Lines fit the following:

Ryobi: 100r, 125r, 130r, 135r, 306-RT, 700 series, 840r, 900 series.

Toro: 28cc/31cc petrol trimmers.

Homelite: Petrol Trimmers, standard round 2.4mm line.

Convert your troublesome bump-feed mechanism to a simple easy to refill Trim-Cut head!

Supplied with 6 x pieces of 2.4mm (0.095inch) trimmer line.

One each of the following bolts: M8 right hand thread, 5/16 inch UNC right hand thread, 5/16 inch UNC left hand thread, 1/4 inch UNC right hand thread.

Compares to 300159-33, 300138B, DA09364.


Type Trimmer line

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot