Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ALM PD250 Spool & Line is suitable for:
Powerbase: 220W, 250W, 350W, DCSRT18v Cordless, LRT250B, M1G-ZP-250, N1F-GT-240-B, N1F-GT-250-B, N1F-GT-240/340-B, N1F-GT-350-B, N1F-GT-250/350-B, SRT350B.
Challenge: DCSRT18, LRT250B, N1F-GT-240/250-B, N1F-GT-250/350-B, N1F-GT-220/250-C, SRT350B.
Sovereign: N1F-GT-250/350-B, N1F-GT-220/250-C, SGT18-2, SLT18-2.
Line Diameter: 1.3mm.
Line Length: 2 x 3.5m.
Manufactured in the UK.
Type | Trimmer line |
---|
To use this facility please Sign In.
Sign In