Christmas Opening Hours and Delivery Dates here
Alpen 0060100300100 Twist Drill Bits 3mm 10pcs For Steel & Alloy Drilling

Image Representative of Range

Alpen 0060100300100 Twist Drill Bits 3mm 10pcs For Steel & Alloy Drilling

Order Code:

01-0860

Brand: Alpen MPN: 0060100300100 EAN-13: 9002740134435
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

Alpen manufactures the high-speed steel twist drill bit 3.0 mm with a total length of 61 mm, conforming to DIN 338 standards. It is designed for precision drilling in metal, steel, and sheet metal applications. The pack contains 10 pieces, making it suitable for various machining and tooling tasks.
Type Twist drill bit
Diameter 3.0mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip angle 118°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot