Alpha Wire 1299/20C SL005 Screened Control Cable 22AWG 20 Core (30.5m Reel)

Order Code:

02-0889

Brand: Alpha Wire MPN: 1299/20C SL005

Discontinued


Alpha Wire's 1299/20C is a control cable consisting of 20 insulated cores of 22 (7/30) AWG conductors. The cable is foil screened with a drain wire, contained in a slate coloured PVC jacket.


  • 20 cores of 22 (7/30) AWG tinned copper
  • Voltage rating 300V RMS
  • Temperature range -20 to +80°C
  • Meets UL, CSA and CE specifications
  • Supplied on a 30.5m (100ft.) reel
  • Alpha Wire type 1299/20C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter N/A
Colour Grey
Conductor Cross-section 0.33mm²
Insulation Material PVC
Length 30.5m
No. of Cores 20
Sold by Metre No

Reviews


Be the first to submit a review

Trustpilot