Christmas Opening Hours and Delivery Dates here

Alpha Wire 14AWG Stranded EcoWire Hook-Up Wire 30.5m

Alpha Wire Brand: Alpha Wire

A series of 14AWG hook-up wires that are part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.

Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Available in black, red, white, blue, dark blue, green, brown, yellow, orange, slate, violet, green/yellow
  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Stranding Insulation Material Length Cable Diameter Sold by Metre Standards
Alpha Wire 6717 BK005 Eco Wire 14AWG Black (30.5m Reel)
Alpha Wire 6717 BK005 Eco Wire 14AWG Black (30.5m Reel)
Standard range
Order code: 01-5209
MPN: 6717 BK005

Out of stock2 due on 06/02/2026
1+ £50.41
3+ £49.23
5+ £48.06
10+ £46.65
Price per unit Ex VAT
Black 1.93mm² 41/30AWG Modified polyphenylether 30.5m 2.44mm No CSA, UL
Alpha Wire 6717 RD005 Eco Wire 14AWG Red (30.5m Reel)
Alpha Wire 6717 RD005 Eco Wire 14AWG Red (30.5m Reel)
Standard range
Order code: 01-5210
MPN: 6717 RD005

12 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £50.41
3+ £48.81
5+ £47.16
10+ £43.92
Price per unit Ex VAT
Red 1.93mm² 41/30AWG Modified polyphenylether 30.5m 2.44mm No CSA, UL
Alpha Wire 6717 WH005 Eco Wire 14AWG White (30.5m Reel)
Alpha Wire 6717 WH005 Eco Wire 14AWG White (30.5m Reel)
Extended range
Order code: 01-5211
MPN: 6717 WH005

Available to back orderBack-order availability date - 20/02/2026
1+ £51.92
3+ £50.25
5+ £48.58
10+ £43.55
Price per unit Ex VAT
White 1.93mm² 41/30AWG Modified polyphenylether 30.5m 2.44mm No CSA, UL
Alpha Wire 6717 BL005 Eco Wire 14AWG Blue (30.5m Reel)
Alpha Wire 6717 BL005 Eco Wire 14AWG Blue (30.5m Reel)
Standard range
Order code: 01-5212
MPN: 6717 BL005

Out of stockContact us for availability
1+ £51.39
3+ £49.76
5+ £48.08
10+ £44.77
Price per unit Ex VAT
Blue 1.93mm² 41/30AWG Modified polyphenylether 30.5m 2.44mm No CSA, UL
Alpha Wire 6717 GY005 Eco Wire 14AWG Green/Yellow (30.5m Reel)
Alpha Wire 6717 GY005 Eco Wire 14AWG Green/Yellow (30.5m Reel)
Standard range
Order code: 01-5219
MPN: 6717 GY005

Out of stockBack-order availability date - 14/01/2026
1+ £87.12
Price per unit Ex VAT
Green/yellow 1.93mm² 41/30AWG Modified polyphenylether 30.5m 2.44mm No CSA, UL
Alpha Wire AWG Characteristics
AlphaConductor SizeConductor SizeStrandingStrandingInsulationWire
Part No.(AWG)(mm)(AWG)(mm)Thickness (mm)Diameter (mm)
6710280.077/367 x 0.120.240.86
6711260.147/347 x 0.160.240.97
6712240.227/327 x 0.200.241.09
6713220.357/307 x 0.250.241.24
6714200.5110/3010 x 0.250.241.4
6715180.8116/3016 x 0.250.241.7
6715S180.82SolidSolid0.241.5
6716161.3226/3026 x 0.250.282.06
6717142.0941/3041 x 0.250.282.44
6717S142.08SolidSolid0.282.18
6718123.3165/3065 x 0.250.32.97
6719105.37105/30105 x 0.250.33.61


Trustpilot