Christmas Opening Hours and Delivery Dates here

Alpha Wire 24AWG Stranded EcoWire Hook-Up Wire 30.5m

Alpha Wire Brand: Alpha Wire

A series of 24AWG hook-up wires that are part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.

Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Available in black, red, white, blue, dark blue, green, brown, yellow, orange, slate, violet, green/yellow
  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Stranding Insulation Material Length Cable Diameter Sold by Metre Standards
Alpha Wire 6712 BK005 Eco Wire 24AWG Black (30.5m Reel)
Alpha Wire 6712 BK005 Eco Wire 24AWG Black (30.5m Reel)
Standard range
Order code: 01-5154
MPN: 6712 BK005

4 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £23.53
3+ £22.77
5+ £22.01
10+ £20.48
Price per unit Ex VAT
Black 0.82mm² 7/32AWG Modified polyphenylether 30.5m 1.1mm No CSA, UL
Alpha Wire 6712 RD005 Eco Wire 24AWG Red (30.5m Reel)
Alpha Wire 6712 RD005 Eco Wire 24AWG Red (30.5m Reel)
Standard range
Order code: 01-5155
MPN: 6712 RD005

5 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £23.53
3+ £22.77
5+ £22.01
10+ £21.67
Price per unit Ex VAT
Red 0.82mm² 7/32AWG Modified polyphenylether 30.5m 1.1mm No CSA, UL
Alpha Wire 6712 WH005 Eco Wire 24AWG White (30.5m Reel)
Alpha Wire 6712 WH005 Eco Wire 24AWG White (30.5m Reel)
Extended range
Order code: 01-5156
MPN: 6712 WH005

Available to back orderBack-order availability date - 14/01/2026
1+ £23.77
3+ £21.07
5+ £20.37
10+ £18.26
Price per unit Ex VAT
White 0.82mm² 7/32AWG Modified polyphenylether 30.5m 1.1mm No CSA, UL
Alpha Wire 6712 BL005 Eco Wire 24AWG Blue (30.5m Reel)
Alpha Wire 6712 BL005 Eco Wire 24AWG Blue (30.5m Reel)
Standard range
Order code: 01-5157
MPN: 6712 BL005

2 in stock, despatched same dayAdditional 2 due on 14/01/2026
1+ £23.53
3+ £23.01
5+ £22.47
10+ £21.44
Price per unit Ex VAT
Blue 0.82mm² 7/32AWG Modified polyphenylether 30.5m 1.1mm No CSA, UL
Alpha Wire 6712 YL005 Eco Wire 24AWG Yellow (30.5m Reel)
Alpha Wire 6712 YL005 Eco Wire 24AWG Yellow (30.5m Reel)
Extended range
Order code: 01-5160
MPN: 6712 YL005

5 in stock, despatched same dayContact us for additional stock
1+ £5.26
Price per unit Ex VAT
Yellow 0.82mm² 7/32AWG Modified polyphenylether 30.5m 1.1mm No CSA, UL
Alpha Wire AWG Characteristics
AlphaConductor SizeConductor SizeStrandingStrandingInsulationWire
Part No.(AWG)(mm)(AWG)(mm)Thickness (mm)Diameter (mm)
6710280.077/367 x 0.120.240.86
6711260.147/347 x 0.160.240.97
6712240.227/327 x 0.200.241.09
6713220.357/307 x 0.250.241.24
6714200.5110/3010 x 0.250.241.4
6715180.8116/3016 x 0.250.241.7
6715S180.82SolidSolid0.241.5
6716161.3226/3026 x 0.250.282.06
6717142.0941/3041 x 0.250.282.44
6717S142.08SolidSolid0.282.18
6718123.3165/3065 x 0.250.32.97
6719105.37105/30105 x 0.250.33.61


Trustpilot