Alpha Wire 25066 BK005 Xtra-Guard 2 Unscreened Black 6 Core 0.81mm (100ft reel)

Alpha Wire 25066 BK005 Xtra-Guard 2 Unscreened Black 6 Core 0.81mm (100ft reel)

Order Code:

02-1101

Brand: Alpha Wire MPN: 25066 BK005

Discontinued


This Xtra-Guard 2 cable from Alpha Wire is a heavy duty cable designed for use in a range of industrial applications, particularly where abrasion and mechanical abuse is likely. The specially formulated rugged polyurethane jacket offers three times the resistance to abrasion and tearing associated with ordinary PVC sleeving.


  • 6 cores
  • Colour: black
  • Conductor area 0.81mm²
  • Stranding 16/30AWG
  • External diameter 7.8mm
  • Voltage rating 300V
  • Moderate to high resistance to most oils, solvents, chemicals, and fuels
  • Outstanding ultraviolet light stability
  • Meets NFPA Standard 79 for industrial machinery
  • Supplied on reels of 100ft
  • Manufacturer's part 25066 BK005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 7.8mm
Colour Black
Conductor Cross-section 0.8mm²
Insulation Material Polyurethane
Length 30.5m
No. of Cores 6
Sold by Metre No

Reviews


Be the first to submit a review

Trustpilot