Christmas Opening Hours and Delivery Dates here

Alpha Wire 26AWG Stranded EcoWire Hook-Up Wire 30.5m

Alpha Wire Brand: Alpha Wire

A series of 26AWG hook-up wires that are part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.

Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Available in black, red, white, blue, dark blue, green, brown, yellow, orange, violet, green/yellow
  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Stranding Insulation Material Length Cable Diameter Sold by Metre Standards
Alpha Wire 6711 BK005 Eco Wire 26AWG Black (30.5m Reel)
Alpha Wire 6711 BK005 Eco Wire 26AWG Black (30.5m Reel)
Standard range
Order code: 01-5143
MPN: 6711 BK005

1 in stock, despatched same dayAdditional 2 due on 07/01/2026
1+ £22.02
3+ £21.52
5+ £21.03
10+ £20.03
Price per unit Ex VAT
Black 0.65mm² 7/34AWG Modified polyphenylether 30.5m 0.97mm No CSA, UL
Alpha Wire 6711 WH005 Eco Wire 26AWG White (30.5m Reel)
Alpha Wire 6711 WH005 Eco Wire 26AWG White (30.5m Reel)
Extended range
Order code: 01-5145
MPN: 6711 WH005

Available to back orderBack-order availability date - 20/02/2026
1+ £22.25
3+ £21.73
5+ £21.19
10+ £20.23
Price per unit Ex VAT
White 0.65mm² 7/34AWG Modified polyphenylether 30.5m 0.97mm No CSA, UL
Alpha Wire 6711 BL005 Eco Wire 26AWG Blue (30.5m Reel)
Alpha Wire 6711 BL005 Eco Wire 26AWG Blue (30.5m Reel)
Extended range
Order code: 01-5146
MPN: 6711 BL005

Available to back orderBack-order availability date - 20/02/2026
1+ £22.25
Price per unit Ex VAT
Blue 0.65mm² 7/34AWG Modified polyphenylether 30.5m 0.97mm No CSA, UL
Alpha Wire 6711 YL005 Eco Wire 26AWG Yellow (30.5m Reel)
Alpha Wire 6711 YL005 Eco Wire 26AWG Yellow (30.5m Reel)
Extended range
Order code: 01-5149
MPN: 6711 YL005

Available to back orderBack-order availability date - 20/02/2026
1+ £22.25
Price per unit Ex VAT
Yellow 0.65mm² 7/34AWG Modified polyphenylether 30.5m 0.97mm No CSA, UL
Alpha Wire AWG Characteristics
AlphaConductor SizeConductor SizeStrandingStrandingInsulationWire
Part No.(AWG)(mm)(AWG)(mm)Thickness (mm)Diameter (mm)
6710280.077/367 x 0.120.240.86
6711260.147/347 x 0.160.240.97
6712240.227/327 x 0.200.241.09
6713220.357/307 x 0.250.241.24
6714200.5110/3010 x 0.250.241.4
6715180.8116/3016 x 0.250.241.7
6715S180.82SolidSolid0.241.5
6716161.3226/3026 x 0.250.282.06
6717142.0941/3041 x 0.250.282.44
6717S142.08SolidSolid0.282.18
6718123.3165/3065 x 0.250.32.97
6719105.37105/30105 x 0.250.33.61


Trustpilot