Christmas Opening Hours and Delivery Dates here

Alpha Wire 28AWG Stranded EcoWire Hook-Up Wire 30.5m

Alpha Wire Brand: Alpha Wire

A series of 28AWG hook-up wires that are part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.

Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Available in black, red, white, blue, dark blue, green, brown, yellow, orange, slate, violet, green/yellow
  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Stranding Insulation Material Length Cable Diameter Sold by Metre Standards
Alpha Wire 6710 BK005 Eco Wire 28AWG Black (30.5m Reel)
Alpha Wire 6710 BK005 Eco Wire 28AWG Black (30.5m Reel)
Standard range
Order code: 01-5132
MPN: 6710 BK005

3 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £21.37
3+ £20.88
5+ £20.41
10+ £19.42
Price per unit Ex VAT
Black 0.52mm² 7/36AWG Modified polyphenylether 30.5m 0.86mm No CSA, UL
Alpha Wire 6710 WH005 Eco Wire 28AWG White (30.5m Reel)
Alpha Wire 6710 WH005 Eco Wire 28AWG White (30.5m Reel)
Standard range
Order code: 01-5134
MPN: 6710 WH005

3 in stock, despatched same dayAdditional quantity lead time 9 weeks
1+ £21.37
3+ £20.88
5+ £20.40
10+ £19.44
Price per unit Ex VAT
White 0.52mm² 7/36AWG Modified polyphenylether 30.5m 0.86mm No CSA, UL
Alpha Wire 6710 BL005 Eco Wire 28AWG Blue (30.5m Reel)
Alpha Wire 6710 BL005 Eco Wire 28AWG Blue (30.5m Reel)
Standard range
Order code: 01-5135
MPN: 6710 BL005

15 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £21.37
3+ £20.88
5+ £20.40
10+ £19.44
Price per unit Ex VAT
Blue 0.52mm² 7/36AWG Modified polyphenylether 30.5m 0.86mm No CSA, UL
Alpha Wire 6710 GR005 Eco Wire 28AWG Green (30.5m Reel)
Alpha Wire 6710 GR005 Eco Wire 28AWG Green (30.5m Reel)
Extended range
Order code: 01-5136
MPN: 6710 GR005

Available to back orderBack-order availability date - 20/02/2026
1+ £21.59
Price per unit Ex VAT
Green 0.52mm² 7/36AWG Modified polyphenylether 30.5m 0.86mm No CSA, UL
Alpha Wire 6710 YL005 Eco Wire 28AWG Yellow (30.5m Reel)
Alpha Wire 6710 YL005 Eco Wire 28AWG Yellow (30.5m Reel)
Extended range
Order code: 01-5138
MPN: 6710 YL005

1 in stock, despatched same dayContact us for additional stock
1+ £4.25
Price per unit Ex VAT
Yellow 0.52mm² 7/36AWG Modified polyphenylether 30.5m 0.86mm No CSA, UL
AlphaConductor SizeConductor SizeStrandingStrandingInsulationWire
range(AWG)(mm)(AWG)(mm)Thickness (mm)Diameter (mm)
6710280.077/367 x 0.120.240.86


Trustpilot