Alpha Wire 3049 Hook-up Wire 26AWG

Alpha Wire Brand: Alpha Wire
<p>This PVC-insulated <STRONG>hook-up wire </STRONG>from<STRONG> Alpha Wire </STRONG>is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.</p>
  • Available in a range of insulation colours
  • Wire size 26AWG
  • Conductor stranding 7/34
  • Cable diameter 1.29mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Supplied on reel of 30.5m (100ft)
Description Image Product Buy Qty Pricing (Ex VAT) Colour Conductor Stranding Insulation Material Cable Diameter Cable Diameter (AWG) Conductor Cross-section Length Sold by Metre Standards/Test Marks
Alpha Wire 3049 BK005 Hook up Wire Black 0.14mm 26AWG (100ft reel)
Alpha Wire 3049 BK005 Hook up Wire Black 0.14mm 26AWG (100ft reel)
Standard range
Order code: 02-1200
MPN: 3049 BK005

4 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £13.50
3+ £13.19
5+ £12.89
10+ £12.29
Black 7/34AWG PVC 1.29mm 26AWG 0.14mm² 30.5m No CSA, UL
Alpha Wire 3049 OR005 Hook up Wire Orange 0.14mm 26AWG (100ft reel)
Alpha Wire 3049 OR005 Hook up Wire Orange 0.14mm 26AWG (100ft reel)
Extended range
Order code: 02-1209
MPN: 3049 OR005

Available to back orderBack-order availability date - 21/04/2025
1+ £13.50
3+ £13.19
5+ £12.89
10+ £12.28
Alpha Wire 3049 BL005 Hook up Wire Blue 0.14mm 26AWG (100ft reel)
Alpha Wire 3049 BL005 Hook up Wire Blue 0.14mm 26AWG (100ft reel)
Standard range
Order code: 02-1201
MPN: 3049 BL005

2 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £13.50
3+ £13.19
5+ £12.89
10+ £12.27
Blue 7/34AWG PVC 1.29mm 26AWG 0.14mm² 30.5m No CSA, UL
Alpha Wire 3049 WH005 Hook up Wire White 0.14mm 26AWG (100ft reel)
Alpha Wire 3049 WH005 Hook up Wire White 0.14mm 26AWG (100ft reel)
Standard range
Order code: 02-1206
MPN: 3049 WH005

2 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £13.50
3+ £13.19
5+ £12.89
10+ £12.26
White 7/34AWG PVC 1.29mm 26AWG 0.14mm² 30.5m No CSA, UL
Order codeMftrs part no.SizeColour
02-12003049 BK00526AWGBlack
02-12013049 BL00526AWGBlue
02-12023049 BR00526AWGBrown
02-12033049 RD00526AWGRed
02-12053049 YL00526AWGYellow
02-12063049 WH00526AWGWhite
02-12073049 VI000526AWGViolet
02-12083049 SL00526AWGSlate


Trustpilot