Alpha Wire 3077 Hook Up Wire 16AWG

Alpha Wire Brand: Alpha Wire
<P>16AWG hook-up wire consisting of 26 strands of 30AWG tinned copper conductor and PVC insulation.</P><P>The wire has excellent uniformity and a low-fray design for easy handling, stripping and termination. Suitable for a wide range of applications.</P>
  • Available in a range of colours
  • Voltage rating 600V RMS
  • UL and CSA compliance
  • Temperature range -40 to +105°C
  • Supplied on 305m reels
  • Alpha Wire type 3077
Description Image Product Buy Qty Pricing (Ex VAT) Colour Conductor Stranding Insulation Material Cable Diameter Cable Diameter (AWG) Conductor Cross-section Length Sold by Metre Standards/Test Marks
Alpha Wire 3077 BK001 Hook Up Wire Black 16AWG (305m Reel)
Alpha Wire 3077 BK001 Hook Up Wire Black 16AWG (305m Reel)
Standard range
Order code: 01-1260
MPN: 3077 BK001

9 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £61.10
Black 26/30AWG PVC 2.06mm 16AWG 3.3mm² 305m No CSA, UL
Alpha Wire 3077 RD001 Hook Up Wire Red 16AWG (305m Reel)
Alpha Wire 3077 RD001 Hook Up Wire Red 16AWG (305m Reel)
Standard range
Order code: 01-1261
MPN: 3077 RD001

5 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £135.65
Red 26/30AWG PVC 2.06mm 16AWG 3.3mm² 305m No CSA, UL
Order codeColour
01-1260Black
01-1261Red


Trustpilot