Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Alpha Wire 392250 BK001 Silicone Wire 22AWG Black (305m Reel)

Extended range
Order Code:  

01-4999

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 392250 BK001 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £632.15
3+ £611.76
5+ £591.36
10+ £567.53

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back orderBack-order availability date - 30/01/2025

22AWG hook-up wire consisting of 7 strands of 30AWG tinned copper wire coated with black silicone rubber insulation.

The silicone insulation allows the wire to be used for high temperature, high voltage applications.


  • Temperature range: -40 to 150°C
  • Bend radius 10x cable diameter
  • Voltage rating 20,000V DC
  • Inductance 0.1µH/ft, nominal
  • Conductor DCR 16.2 Ω / 1000ft @20°C, nominal
  • Colour: black
  • Supplied on reels of 305m
  • Alpha wire type 392250

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 7/30
Insulation Material Silicone
Cable Diameter 0.762mm
Cable Diameter (AWG) 22AWG
Colour Black
Conductor Cross-section 0.78mm²
Length 305m
Sold by Metre No
Standards/Test Marks UL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot