Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Alpha Wire 5475C SL005 Data Cable 24AWG 5 Pair (30.5m Reel)
Image Representative of Range

Alpha Wire 5475C SL005 Data Cable 24AWG 5 Pair (30.5m Reel)

Extended range
Order Code:  

01-5465

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 5475C SL005 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £64.38
3+ £62.47
5+ £61.47
10+ £58.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 11/12/2024

This 24AWG cable from Alpha Wire has 10 cores and has been specifically designed for the interconnection of computers and data Processing equipment. Equipped with a number of outstanding features, including durable PVC jacket material, this data cable can also be used in a range of different environments courtesy of its -20°C to +80°C temperature range.

Extremely well-designed using stranded tinned copper conductors, twisted together and wrapped in aluminised tape with tinned copper drain wire.


  • Sheathed in grey PVC
  • Pairs colour coded to aid identification
  • Conductor stranding 7/32
  • Cable diameter 6.9mm
  • Voltage rating 300V
  • UL, CSA approved
  • Supplied on reels of 30.5m
  • Manufacturer's part 5475C SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 6.9mm
Colour Grey
Conductor Cross-section 0.2mm²
Insulation Material PVC
Length 30.5m
No. of Cores 10
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot