Alpha Wire 5852 28AWG Hook Up Wire 600V PTFE 30.5m

<p>A range of 28AWG hook-up wire with stranded copper conductor and PTFE insulation. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.</p>
  • Available in a range of colours
  • Voltage rating 600V
  • Chemically inert
  • Excellent chemical and solvent resistance
  • UL, CSA and Mil-Spec compliance
  • Temperature range -60°C to +105°C
  • Available in lengths of 30.5m
OrderColour
code
01-5358White
01-5359Black
01-5360Red
01-5361Green
01-5362Yellow
01-5363Blue
01-5364Brown
01-5365Orange
01-5366Slate
01-5367Violet

Wire sizeWire sizeStrandingStrandingWireNEMA HP3
(AWG)(mm²)(AWG)(mm)diameter (mm)type
280.097/367 x 0.130.89EXBCB

Trustpilot