Christmas Opening Hours and Delivery Dates here
Alpha Wire 6714 BR005 Eco Wire 20AWG Brown (30.5m Reel)

Alpha Wire 6714 BR005 Eco Wire 20AWG Brown (30.5m Reel)

Order Code:

01-5181

Brand: Alpha Wire MPN: 6714 BR005

Discontinued


A brown 20AWG hook-up wire that is part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which contains no halogens, phthalates or heavy metals, allowing it to help meet WEEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.


  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Brown
Conductor Cross Section 1.1mm²
Conductor Stranding 10/30AWG
Insulation Material Modified polyphenylether
Length 30.5m
Cable Diameter 1.4mm
Sold by Metre No
Standards CSA, UL

Trustpilot