Alpha Wire 6716 BR005 Eco Wire 16AWG Brown (30.5m Reel)

Standard range
Order Code:

01-5203

Brand: Alpha Wire MPN: 6716 BR005
Qty Unit Price (Ex VAT)
1+ £23.04
3+ £22.29
5+ £21.54
10+ £20.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 10 weeks

A brown 16AWG hook-up wire that is part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.


  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 26/30AWG
Insulation Material Modified polyphenylether
Cable Diameter 2.06mm
Colour Brown
Conductor Cross-section 1.63mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot