Alpha Wire 6820 EcoWire Plus 28AWG Stranded Hook-Up Wire 30.5m

Alpha Wire Brand: Alpha Wire
<p>28AWG wire from the EcoWire Plus range of hook-up wires that combine increased performance and 100% recyclability. The insulation is made of modified polyphenylene ether (mPPE) thermoplastic, which is inherently lighter, tougher and more durable than PVC. The wire is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.<br><br> The EcoWire Plus range features an improved fluid resistance that makes the wire ideal for applications where there is exposure to oils and other hazardous fluids.<br/><br/> Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting <a href="/brands/alpha-wire">www.rapidonline.com/brands/alpha-wire</a></p>
  • Available in black, red, white
  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Fluid resistance to ISO 6722
  • Supplied on reels of 30.5m
Description Image Product Buy Qty Pricing (Ex VAT) Colour Conductor Stranding Insulation Material Cable Diameter Cable Diameter (AWG) Conductor Cross-section Length Sold by Metre Standards/Test Marks
Alpha Wire 6820 BK005 6820 Black 28AWG 7/36 BC Ecowire Plus (100 ft)
Alpha Wire 6820 BK005 6820 Black 28AWG 7/36 BC Ecowire Plus (100 ft)
Extended range
Order code: 01-5274
MPN: 6820 BK005

Available to back orderBack-order availability date - 18/05/2025
1+ £20.51
3+ £19.85
5+ £19.19
10+ £17.21
Black 7/36 Polyphenyl ether 0.79mm 28AWG 0.62mm² 30.5m No CSA, UL
Alpha Wire 6820 RD005 6820 Red 28AWG 7/36 BC Ecowire Plus (100 ft)
Alpha Wire 6820 RD005 6820 Red 28AWG 7/36 BC Ecowire Plus (100 ft)
Extended range
Order code: 01-5275
MPN: 6820 RD005

Available to back orderBack-order availability date - 18/05/2025
1+ £20.51
3+ £19.85
5+ £19.19
10+ £17.21
Red 7/36 Polyphenyl ether 0.79mm 28AWG 0.62mm² 30.5m No CSA, UL
AlphaConductor SizeConductor SizeStrandingStrandingInsulationWire
Part No.(AWG)(mm²)(AWG)(mm)Thickness (mm)Diameter (mm)
6820280.097/367 x 0.120.200.79


Trustpilot