Alpha Wire 78386 SL005 EcoCable Mini Shielded 22AWG 6 Pair Grey (30.5m Reel)

Alpha Wire 78386 SL005 EcoCable Mini Shielded 22AWG 6 Pair Grey (30.5m Reel)

Order Code:

01-5514

Brand: Alpha Wire MPN: 78386 SL005

Discontinued


This grey EcoCable® Mini cable from Alpha Wire is shielded with a tinned copper braid and combines high performance with the minimum environmental impact, EcoCable Mini uses mPPE insulation and jacketing to provide all the advantages in a smaller, lighter cable.

Suitable for use in a wide range of applications including medical devices, this 22AWG cable has 12 cores in 6 twisted pairs.


  • Halogen free
  • Voltage rating 300V
  • Temperature range -40°C to +80°C
  • 100% recyclable for minimum impact on environment
  • Supplied on reel of 30.5m
  • Manufacturer's part 78386 SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 7.42mm
Colour Grey
Conductor Cross-section 0.382mm²
Insulation Material mPPE
Length 30.5m
No. of Cores 12
Sold by Metre No

Reviews


Be the first to submit a review

Trustpilot