Site: Industry
Currency: GBP    
Alpha Wire Data Transmission Cable 22AWG 2 Pair

Alpha Wire Data Transmission Cable 22AWG 2 Pair

Alpha Wire Brand: Alpha Wire

This high quality 22AWG shielded data transmission cable from Alpha Wire is available on reels of either 30.5m, 152m or 305m.

  • Suitable for audio, pulse, or RF signal transmissions, computer or electronic peripheral interconnectors where high levels of noise interference are anticipated
  • Equivalent to Belden 8723
Alpha type2466C
Operating Temperature:–20°C to +80°C – AWM
75°C – CM
Voltage Rating300V
400V – CM
Colour CodeRed, black, green and white
Jacket ColorGrey
ConductorStranded tinned copper
InsulationColour-coded high density polypropylene (PP)
ShieldAluminum/polyester
Drain WireStranded tinned copper, each pair
JacketPVC
ApprovalsUL Type CM
UL AWM 2717
CSA CMG FT4


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C